Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,199 In Stock | 1 : ¥17.77000 Cut Tape (CT) 250 : ¥12.04760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | USB | Differential | Differential | 5Gbps | 2 | - | Input Equalization, Output De-Emphasis | 1.25 pF | 3V ~ 3.6V | 98mA | 0°C ~ 70°C | Surface Mount | 24-VFQFN Exposed Pad | 24-VQFN (4x4) | ||
0 In Stock Check Lead Time | 1 : ¥33.83000 Cut Tape (CT) 2,500 : ¥16.96965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400MHz | 2 | 150ns | - | 6 pF | 2.3V ~ 3V, 3V ~ 5.5V | 16µA | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-TSSOP |