PCA9617ADPJ

DigiKey Part Number
568-10211-2-ND - Tape & Reel (TR)
568-10211-1-ND - Cut Tape (CT)
568-10211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9617ADPJ
Description
IC REDRIVER I2C 1CH 1MHZ 8TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 1MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9617ADPJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
1MHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
10 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
8µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.77100¥107.71
25¥10.22200¥255.55
100¥8.39670¥839.67
250¥7.84936¥1,962.34
500¥6.93666¥3,468.33
1,000¥5.47631¥5,476.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.11120¥12,778.00
5,000¥4.85566¥24,278.30
12,500¥4.67310¥58,413.75
Manufacturers Standard Package