Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,783 In Stock | 1 : ¥51.18000 Cut Tape (CT) 500 : ¥32.06964 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Accelerator | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 1 | - | - | 1.6V ~ 5.5V | 200µA | -40°C ~ 85°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
12,529 In Stock | 1 : ¥20.32000 Tube | - | Tube | Active | Buffer, ReDriver | LVDS | CML, LVDS, LVPECL | LVDS | 800Mbps | 1 | 1.4ns | - | 3V ~ 3.6V | 47mA | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |