TCA9509DGKR

DigiKey Part Number
296-30283-2-ND - Tape & Reel (TR)
296-30283-1-ND - Cut Tape (CT)
296-30283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCA9509DGKR
Description
IC REDRIVER I2C 1CH 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 400kHz 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA9509DGKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
I2C
Input
2-Wire Bus
Output
2-Wire Bus
Data Rate (Max)
400kHz
Number of Channels
1
Delay Time
-
Signal Conditioning
-
Capacitance - Input
6.5 pF
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
3mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.80000¥10.80
10¥9.62300¥96.23
25¥9.13720¥228.43
100¥7.50400¥750.40
250¥7.01488¥1,753.72
500¥6.19926¥3,099.63
1,000¥4.89415¥4,894.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.03808¥10,095.20
Manufacturers Standard Package