Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,715 In Stock | 1 : ¥61.04000 Cut Tape (CT) 3,000 : ¥33.31887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ReDriver | USB | - | - | 10Gbps | - | - | Input Equalization | 10 pF | 3V ~ 3.6V | - | -40°C ~ 85°C | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x4) | ||
460 In Stock 36,375 Marketplace | 1 : ¥52.62000 Cut Tape (CT) 250 : ¥37.57164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Buffer, ReDriver | LVDS | Differential | LVPECL | 4Gbps | 1 | 30ns | - | - | 2.375V ~ 3.6V | 35mA | -40°C ~ 85°C | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) |