Signal Buffers, Repeaters, Splitters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Applications | Input | Output | Data Rate (Max) | Number of Channels | Delay Time | Signal Conditioning | Capacitance - Input | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,665 In Stock | 1 : ¥38.51000 Cut Tape (CT) 2,500 : ¥19.34724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Buffer, ReDriver | I2C | 2-Wire Bus | 2-Wire Bus | 400kHz | 3 | - | - | 7 pF | 0.8V ~ 5.5V | 16µA | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
630 In Stock | 1 : ¥76.93000 Cut Tape (CT) 250 : ¥56.86836 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ReDriver | USB | - | - | 10Gbps | - | - | Input Equalization | 10 pF | 3V ~ 3.6V | - | 0°C ~ 70°C | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x4) |