Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
416 In Stock | 1 : ¥356.22000 Cut Tape (CT) 250 : ¥278.60792 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 4.16Gbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.045V ~ 1.155V, 1.71V ~ 1.89V | -40°C ~ 105°C | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) | ||
165 In Stock | 1 : ¥338.09000 Cut Tape (CT) 250 : ¥126.24308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 800Mbps | FPD-Link III, LVDS | CSI-2, MIPI | - | - | 1.8V, 3.3V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-VFQFN Exposed Pad | 64-VQFN (9x9) |