Serializers, Deserializers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Function
DeserializerSerializer
Data Rate
660Mbps6Gbps
Input Type
GMSLLVTTL
Output Type
CSI-2, MIPILVDS
Number of Inputs
110
Number of Outputs
15
Voltage - Supply
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
32-VFQFN Exposed Pad32-WFQFN Exposed Pad
Supplier Device Package
32-TQFN-EP (5x5)32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Data Rate
Input Type
Output Type
Number of Inputs
Number of Outputs
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32 VQFN
SN65LV1023ARHBR
IC SERIALIZER 10:1 LVDS 32-QFN
Texas Instruments
5,230
In Stock
239,739
Marketplace
1 : ¥71.75000
Cut Tape (CT)
3,000 : ¥39.21246
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Serializer
660Mbps
LVTTL
LVDS
10
1
3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
914
In Stock
1 : ¥93.35000
Tray
-
Tray
Active
Deserializer
6Gbps
GMSL
CSI-2, MIPI
1
5
0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
32-WFQFN Exposed Pad
32-TQFN-EP (5x5)
Showing
of 2

Serializers, Deserializers


Serializers reduce the number of conductors required to transmit digital information, by converting information provided to them in parallel format into a serial data stream operated at a higher symbol rate; deserializers perform the inverse function. Commonly used for transmitting video data between image sensors, image processors, and displays, devices tailored for other applications such as industrial I/O equipment are also available.