Serializers, Deserializers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Data Rate | Input Type | Output Type | Number of Inputs | Number of Outputs | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥239.22000 Tray | - | Tray | Active | Deserializer | 6Gbps | GMSL | CSI-2, MIPI | 4 | 2 | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-WFQFN Exposed Pad | 56-SWTQFN-EP (8x8) | ||
173 In Stock | 1 : ¥106.18000 Cut Tape (CT) 2,500 : ¥64.73330 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,500 In Stock | 1 : ¥94.33000 Cut Tape (CT) 2,500 : ¥51.52588 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 3Gbps | GMSL | CSI-2, MIPI | 1 | 5 | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 32-WFQFN Exposed Pad | 32-TQFN-EP (5x5) | ||
0 In Stock Check Lead Time | 1 : ¥261.50000 Cut Tape (CT) 2,500 : ¥163.82146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Deserializer | 6Gbps | GMSL | CSI-2, MIPI | 4 | 2 | 0.95V ~ 1.05V, 1.14V ~ 1.26V, 1.7V ~ 1.9V, 1.7V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 56-WFQFN Exposed Pad | 56-SWTQFN-EP (8x8) |