Sensor, Capacitive Touch
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Type | Proximity Detection | Number of Inputs | LED Driver Channels | Interface | Resolution | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,106 In Stock | 1 : ¥4.60000 Cut Tape (CT) 3,000 : ¥1.80555 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Proximity Only | Yes | 1 | - | I2C | - | 1.76V ~ 3.6V | 6.45µA | -20°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
2,422 In Stock | 1 : ¥3.94000 Bag | - | Bag | Active | Not Verified | Proximity Only | Yes | Up to 1 | Up to 1 | Open Drain | - | 2V ~ 5.5V | 340µA | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |