Sensor and Detector Interfaces

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveObsolete
Type
Signal ConditionerThermocouple Amplifier
Input Type
DifferentialVoltage
Output Type
AnalogVoltage
Current - Supply
250 µA15 mA
Operating Temperature
-40°C ~ 85°C0°C ~ 50°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)28-LCC (J-Lead)
Supplier Device Package
8-MSOP28-PLCC (11.51x11.51)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Type
Input Type
Output Type
Current - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 MSOP
AD8495ARMZ-R7
IC THERMOCOUPLE A W/COMP 8MSOP
Analog Devices Inc.
7,316
In Stock
1 : ¥63.13000
Cut Tape (CT)
1,000 : ¥35.82102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Thermocouple Amplifier
Differential
Analog
250 µA
0°C ~ 50°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
28-PLCC
AD698APZ
IC LVDT SIGNAL COND 28-PLCC
Analog Devices Inc.
0
In Stock
17 : ¥456.88529
Tube
-
Tube
Obsolete
Not Verified
Signal Conditioner
Voltage
Voltage
15 mA
-40°C ~ 85°C
Surface Mount
28-LCC (J-Lead)
28-PLCC (11.51x11.51)
Showing
of 2

Sensor and Detector Interfaces


Products in this family perform signal conditioning, data conversion, stimulus generation, and/or a variety of other functions needed to connect a sensor or transducer mechanism to a host device. Examples include controllers for CCD image sensors, current transmitters for 4-20 mA interface and similar applications, ultrasound transducer front-ends, wheatstone bridge interfaces, and others.