Modules

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS485
Interface
-RS485, UART
Voltage - Supply
3V ~ 5.5V3.15V ~ 3.45V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
10-DIP Module, 8 Leads16-SOIC Module (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Protocol
Function
Interface
Standards
Voltage - Supply
Current - Supply
Operating Temperature
Package / Case
Supplier Device Package
TDA51S485HC
TDA51S485HC
RS485 DIGITAL ISOLATOR 5000VRMS
Mornsun America, LLC
0
In Stock
1 : ¥37.24000
Cut Tape (CT)
1,000 : ¥18.63212
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
RS485
Transceiver
-
-
3V ~ 5.5V
-
-40°C ~ 125°C
16-SOIC Module (0.295", 7.50mm Width)
16-SOIC
TDA51SCANHC
TDA51SCANHC
CAN DIGITAL ISOLATOR 5000VDC CHA
Mornsun America, LLC
0
In Stock
1 : ¥38.09000
Cut Tape (CT)
1,000 : ¥19.03821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
CANbus
Transceiver
-
-
4.5V ~ 5.5V
-
-40°C ~ 125°C
16-SOIC Module (0.295", 7.50mm Width)
16-SOIC
TD301D485H-E
TD301D485H-E
RS485 DIGITAL ISOLATOR 3000VDC C
Mornsun America, LLC
0
In Stock
1 : ¥74.64000
Tube
-
Tube
Not For New Designs
RS485
Transceiver
RS485, UART
-
3.15V ~ 3.45V
130 mA
-40°C ~ 85°C
10-DIP Module, 8 Leads
-
Showing
of 3

Modules


Terminal block interface module products serve an interconnect function in a branching or breakout capacity, providing a convenient means of transitioning from a high density interconnect format such as a D-sub or rectangular connector to one of lower density that is more easily serviced, such as a set of terminal blocks. This can simplify installation and maintenance tasks in industrial control systems by allowing the use of high density cabling between a control device and the point at which the signals need to be made accessible for service or installation.