MAX7301ATL+T | |
---|---|
DigiKey Part Number | MAX7301ATL+TR-ND - Tape & Reel (TR) MAX7301ATL+CT-ND - Cut Tape (CT) MAX7301ATL+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX7301ATL+T |
Description | IC XPNDR 26MHZ SPI 40TQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 28 SPI 26 MHz 40-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7301ATL+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 28 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 4.5mA, 10mA | |
Clock Frequency | 26 MHz | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.35000 | ¥93.35 |
10 | ¥84.35600 | ¥843.56 |
25 | ¥80.43000 | ¥2,010.75 |
100 | ¥69.83590 | ¥6,983.59 |
250 | ¥66.69680 | ¥16,674.20 |
500 | ¥60.81182 | ¥30,405.91 |
1,000 | ¥52.96514 | ¥52,965.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥51.00351 | ¥127,508.77 |