CY8C9520A-24PVXIT | |
---|---|
DigiKey Part Number | 448-CY8C9520A-24PVXITTR-ND - Tape & Reel (TR) 448-CY8C9520A-24PVXITCT-ND - Cut Tape (CT) 448-CY8C9520A-24PVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C9520A-24PVXIT |
Description | IC XPNDR 100KHZ I2C 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 20 I2C 100 kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9520A-24PVXIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 20 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.88000 | ¥35.88 |
10 | ¥32.44100 | ¥324.41 |
25 | ¥30.93440 | ¥773.36 |
100 | ¥26.85960 | ¥2,685.96 |
250 | ¥26.56632 | ¥6,641.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.56630 | ¥26,566.30 |