I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,861 In Stock | 1 : ¥17.51000 Cut Tape (CT) 2,500 : ¥8.00502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-TSSOP (0.173", 4.40mm Width) | 24-TSSOP | ||
1,980 In Stock | 1 : ¥15.68000 Cut Tape (CT) 250 : ¥7.47288 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-SSOP (0.209", 5.30mm Width) | 24-SSOP |