MCP23S18-E/MJ | |
---|---|
DigiKey Part Number | MCP23S18-E/MJ-ND |
Manufacturer | |
Manufacturer Product Number | MCP23S18-E/MJ |
Description | IC XPNDR 10MHZ SPI 24QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 SPI 10 MHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MCP23S18-E/MJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | SPI | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 10 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.28000 | ¥18.28 |
25 | ¥15.30200 | ¥382.55 |
100 | ¥13.85700 | ¥1,385.70 |