I/O Expanders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of I/O
1624
Package / Case
24-WFQFN Exposed Pad32-UFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)32-UQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-WQFN Exposed Pad
TCA9539RTWR
IC XPNDR 400KHZ I2C SMBUS 24WQFN
Texas Instruments
14,702
In Stock
1 : ¥15.64000
Cut Tape (CT)
3,000 : ¥7.14530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
TCA6424ARGJR
TCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN
Texas Instruments
14,194
In Stock
1 : ¥18.11000
Cut Tape (CT)
3,000 : ¥8.28786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
24
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
1.65V ~ 5.5V
-40°C ~ 85°C
Surface Mount
32-UFQFN Exposed Pad
32-UQFN (5x5)
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.