TCA9534PWR | |
---|---|
DigiKey Part Number | 296-40574-2-ND - Tape & Reel (TR) 296-40574-1-ND - Cut Tape (CT) 296-40574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA9534PWR |
Description | IC XPNDR 400KHZ I2C 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA9534PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | - | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.49000 | ¥104.90 |
25 | ¥9.95280 | ¥248.82 |
100 | ¥8.17530 | ¥817.53 |
250 | ¥7.64224 | ¥1,910.56 |
500 | ¥6.75358 | ¥3,376.79 |
1,000 | ¥5.33181 | ¥5,331.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97635 | ¥9,952.70 |
6,000 | ¥4.72754 | ¥28,365.24 |
10,000 | ¥4.54981 | ¥45,498.10 |