MCP23S18-E/MJ

DigiKey Part Number
MCP23S18-E/MJ-ND
Manufacturer
Manufacturer Product Number
MCP23S18-E/MJ
Description
IC XPNDR 10MHZ SPI 24QFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
I/O Expander 16 SPI 10 MHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MCP23S18-E/MJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
SPI
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
10 MHz
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.28000¥18.28
25¥15.30200¥382.55
100¥13.85700¥1,385.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.