I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,173 In Stock | 1 : ¥6.40000 Cut Tape (CT) 3,000 : ¥2.48880 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-UFQFN | 16-UQFN (2.6x1.8) | ||
9,296 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,000 : ¥4.92850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
14,345 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,500 : ¥7.53442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,576 In Stock | 1 : ¥11.05000 Cut Tape (CT) 2,500 : ¥4.68808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | - | - | - | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
2,909 In Stock | 1 : ¥16.49000 Tube | - | Tube | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 2.3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |