I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,155 In Stock 206,500 Factory | 1 : ¥11.31000 Cut Tape (CT) 3,500 : ¥4.64347 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 16 | I2C | Yes | POR | Open Drain, Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-TQFN (4x4) | ||
10,289 In Stock | 61 : ¥14.36705 Tube | - | Tube | Active | Not Verified | 16 | SPI | Yes | POR | Push-Pull | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 28-VQFN Exposed Pad | 28-QFN (6x6) | ||
2,235 In Stock | 1 : ¥122.76000 Tube | - | Tube | Active | Not Verified | 28 | SPI | Yes | - | Push-Pull | 4.5mA, 10mA | 26 MHz | 2.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) |