I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,060 In Stock | 1 : ¥15.22000 Cut Tape (CT) 1,000 : ¥7.47963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C | Yes | POR | Push-Pull | 300µA, 25mA | 100 kHz | 2.5V ~ 6V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SO | ||
5,878 In Stock | 1 : ¥14.45000 Tube | - | Tube | Active | Not Verified | 8 | SPI | Yes | - | Open Drain | 25mA | 10 MHz | 1.8V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-VFQFN Exposed Pad | 16-QFN (3x3) |