TCA6408APWR | |
---|---|
DigiKey Part Number | 296-24327-2-ND - Tape & Reel (TR) 296-24327-1-ND - Cut Tape (CT) 296-24327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6408APWR |
Description | IC XPND 400KHZ I2C SMBUS 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TCA6408APWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.75000 | ¥12.75 |
10 | ¥11.42600 | ¥114.26 |
25 | ¥10.84400 | ¥271.10 |
100 | ¥8.90670 | ¥890.67 |
250 | ¥8.32576 | ¥2,081.44 |
500 | ¥7.35746 | ¥3,678.73 |
1,000 | ¥5.80854 | ¥5,808.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.42136 | ¥10,842.72 |
6,000 | ¥5.15028 | ¥30,901.68 |
10,000 | ¥4.95666 | ¥49,566.60 |