I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : ¥26.86000 Tube | - | Tube | Active | Not Verified | 8 (Output Only) | I2C | No | POR | Open Drain, Push-Pull | 25mA | 400 kHz | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
106 In Stock 18,400 Factory | 1 : ¥44.63000 Tube | - | Tube | Active | Not Verified | 8 (Input Only) | I2C | Yes | POR | - | 25mA | 400 kHz | 1.71V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |