I/O Expanders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Interface
I2CI2C, SMBus
Interrupt Output
NoYes
Output Type
Open DrainPush-Pull
Current - Output Source/Sink
100µA, 25mA10mA, 25mA
Clock Frequency
400 kHz1 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP
PCA9535CPW,118
IC XPND 400KHZ I2C SMBUS 24TSSOP
NXP USA Inc.
6,651
In Stock
1 : ¥20.91000
Cut Tape (CT)
2,500 : ¥9.56176
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C, SMBus
Yes
POR
Open Drain
10mA, 25mA
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
24-TSSOP
PCA9671PW,118
IC XPNDR 1MHZ I2C 24TSSOP
NXP USA Inc.
5,870
In Stock
1 : ¥22.49000
Cut Tape (CT)
2,500 : ¥11.30283
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
16
I2C
No
POR
Push-Pull
100µA, 25mA
1 MHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
24-TSSOP (0.173", 4.40mm Width)
24-TSSOP
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.