PCA9698DGG,518 | |
---|---|
DigiKey Part Number | 568-15391-2-ND - Tape & Reel (TR) 568-15391-1-ND - Cut Tape (CT) 568-15391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9698DGG,518 |
Description | IC XPNDR 1MHZ I2C 56TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 1 MHz 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9698DGG,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.45000 | ¥52.45 |
10 | ¥47.34300 | ¥473.43 |
25 | ¥45.14480 | ¥1,128.62 |
100 | ¥39.19910 | ¥3,919.91 |
250 | ¥37.43732 | ¥9,359.33 |
500 | ¥34.13408 | ¥17,067.04 |
1,000 | ¥29.72960 | ¥29,729.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.62853 | ¥57,257.06 |