I/O Expanders

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of I/O
Interface
Interrupt Output
Features
Output Type
Current - Output Source/Sink
Clock Frequency
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
PCA9554APW,118
IC XPND 400KHZ I2C SMBUS 16TSSOP
NXP USA Inc.
1,811
In Stock
1 : ¥16.49000
Cut Tape (CT)
2,500 : ¥7.53442
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
PCA9554PW,112
IC XPND 400KHZ I2C SMBUS 16TSSOP
NXP USA Inc.
2,909
In Stock
1 : ¥16.49000
Tube
-
Tube
Active
Not Verified
8
I2C, SMBus
Yes
POR
Push-Pull
10mA, 25mA
400 kHz
2.3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
Showing
of 2

I/O Expanders


Devices in this family are used in conjunction with microcontrollers, microprocessors, or similar devices for the purpose of increasing the number of signal connections available for connecting peripheral devices. The typical concept of operation involves the use of serial communications requiring only a few I/O lines on the host device to read/write the status of many input/output pins on the expander device. The technique exchanges speed of communication for increased connectivity, and is best suited for applications where fast response is not critical, such as in many human interface applications.