I/O Expanders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Number of I/O | Interface | Interrupt Output | Features | Output Type | Current - Output Source/Sink | Clock Frequency | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,496 In Stock | 1 : ¥8.70000 Cut Tape (CT) 3,000 : ¥4.62828 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 8 | I2C, SMBus | Yes | POR | Push-Pull | 10mA, 25mA | 400 kHz | 1.65V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-VFQFN Exposed Pad | 16-VQFN (3x3) | ||
15,758 In Stock | 1 : ¥6.80000 Cut Tape (CT) 4,000 : ¥2.64562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | 4 | I2C, SMBus | No | POR | Push-Pull | 4mA | 100 kHz | 1.1V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-XFQFN Exposed Pad | 8-XQFN (1.6x1.6) |