Encoders, Decoders, Converters

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Remote Control DecoderRemote Control Encoder
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Applications
Voltage - Supply, Analog
Voltage - Supply, Digital
Mounting Type
Package / Case
Supplier Device Package
20-SSOP
LICAL-ENC-MS001
IC REMOTE CONTROL ENCODER 20SSOP
TE Connectivity Linx
2,135
In Stock
1 : ¥39.45000
Cut Tape (CT)
1,600 : ¥39.42439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Remote Control Encoder
Alarm Systems, Communication Systems
2.0V ~ 5.5V
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
20-SSOP
LICAL-DEC-MS001-T
IC REMOTE CONTROL DECODER 20SSOP
TE Connectivity Linx
13,642
In Stock
1 : ¥71.07000
Cut Tape (CT)
1,600 : ¥51.60254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Remote Control Decoder
Alarm Systems, Communication Systems
2.0V ~ 5.5V
-
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Showing
of 2

Encoders, Decoders, Converters


Products in this family are used to package or encipher information into a format suitable for transmission or storage, and/or to perform the inverse operation at the other end of a communications path, typically through the use of some form of modulation process. Examples include devices that generate an analog video signal from digital data (or vice-versa), devices that encode the status of buttons for transmission to implement remote control functions, and devices that facilitate connection of a standard UART to a standard infrared transceiver.