Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Supply
1.7V ~ 5.5V, 3V ~ 5.5V1.7V, 3V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 SOIC
ADM2463EBRWZ-RL7
IC TRANSCEIVER FULL 1/1 16SOIC
Analog Devices Inc.
2,463
In Stock
1 : ¥39.79000
Cut Tape (CT)
400 : ¥27.80430
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
500kbps
1.7V ~ 5.5V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
16 SOIC
ADM2463EBRWZ
IC TRANSCEIVER FULL 1/1 16SOIC
Analog Devices Inc.
497
In Stock
1 : ¥56.62000
Tube
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
500kbps
1.7V, 3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.