Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,452 In Stock | 1 : ¥30.86000 Cut Tape (CT) 1,000 : ¥16.28808 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
5,816 In Stock | 1 : ¥34.85000 Cut Tape (CT) 1,500 : ¥18.39170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3, MII, RMII, PHY2 | 4/4, 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 105°C (TA) | - | - | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) |