Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusEthernetMII, RMII
Duplex
-Full
Data Rate
5Mbps100Mbps-
Voltage - Supply
1.8V, 2.5V, 3.3V3.135V ~ 3.465V4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)32-VFQFN Exposed Pad
Supplier Device Package
8-SOIC32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
TCAN1042VDRQ1
IC TRANSCEIVER 1/1 8SOIC
Texas Instruments
4,914
In Stock
1 : ¥15.35000
Cut Tape (CT)
2,500 : ¥7.01869
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
-
5Mbps
4.5V ~ 5.5V
-55°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
32 QFN
KSZ8061RNBW
IC TRANSCEIVER FULL 1/1 32QFN
Microchip Technology
648
In Stock
1 : ¥20.94000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
Full
100Mbps
1.8V, 2.5V, 3.3V
-40°C ~ 105°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
32-MLF
KSZ8041NLI-TR
IC TRANSCEIVER FULL 1/1 32QFN
Microchip Technology
37,970
In Stock
1 : ¥24.82000
Cut Tape (CT)
1,000 : ¥20.08412
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
MII, RMII
1/1
Full
-
3.135V ~ 3.465V
-40°C ~ 85°C
-
-
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.