Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,282 In Stock | 1 : ¥163.56000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 2.38V, 3.14V ~ 2.62V, 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | |||
1,119 In Stock 340 Marketplace | 1 : ¥28.05000 Cut Tape (CT) 2,500 : ¥13.09128 Tape & Reel (TR) 169 : ¥12.96391 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Transceiver | LVDS, Multipoint | 1/1 | Full | 25 mV | 200Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
711 In Stock | 1 : ¥12.58000 Cut Tape (CT) 1,000 : ¥3.39999 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Driver | LVDS | 1/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |