Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
20 mV300 mV500 mV
Data Rate
115Kbps120Kbps250kbps
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIC16-SOIC16-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
MAX3232CPWR
IC TRANSCEIVER FULL 2/2 16TSSOP
Texas Instruments
14,284
In Stock
1 : ¥7.57000
Cut Tape (CT)
2,000 : ¥3.19884
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-SOIC
MAX232IDWR
IC TRANSCEIVER FULL 2/2 16SOIC
Texas Instruments
1,917
In Stock
1 : ¥10.29000
Cut Tape (CT)
2,000 : ¥3.60622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
500 mV
120Kbps
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
8 SOIC
ADM4854ARZ
IC TRANSCEIVER FULL 1/1 8SOIC
Analog Devices Inc.
1,746
In Stock
1 : ¥26.86000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
20 mV
115Kbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.