Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
Gigabit EthernetRS485
Number of Drivers/Receivers
1/14/4
Duplex
Full, HalfHalf
Receiver Hysteresis
30 mV500 mV
Data Rate
10Mbps, 100Mbps, 1Gbps20Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)48-VFQFN Exposed Pad
Supplier Device Package
8-SOIC48-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48 QFN
KSZ9131RNXI-TR
IC TXRX FULL/HALF 4/4 48QFN
Microchip Technology
6,053
In Stock
1 : ¥38.00000
Cut Tape (CT)
1,000 : ¥30.49674
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Gigabit Ethernet
4/4
Full, Half
500 mV
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
-40°C ~ 85°C (TA)
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
8-SOIC
THVD1429DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
6,839
In Stock
1 : ¥30.09000
Cut Tape (CT)
2,500 : ¥15.08473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
30 mV
20Mbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.