Drivers, Receivers, Transceivers

Results: 2
Protocol
CANbusRS422, RS485
Receiver Hysteresis
41 mV140 mV
Data Rate
1Mbps10Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD233HD
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
528
In Stock
1 : ¥998.00000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
140 mV
1Mbps
3V ~ 3.6V
-55°C ~ 175°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD11HD
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
282
In Stock
1 : ¥1,080.37000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
41 mV
10Mbps
3V ~ 3.6V
-55°C ~ 175°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.