Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Microchip Technology
Series
-flexPWR™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS485USB 2.0
Receiver Hysteresis
30 mV50 mV
Data Rate
50Mbps-
Voltage - Supply
1.8V ~ 3.3V3V ~ 5.5V
Package / Case
10-VFDFN Exposed Pad, CSP32-VFQFN Exposed Pad
Supplier Device Package
10-LFCSP-WD (3x3)32-QFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-QFN
USB3320C-EZK-TR
IC TRANSCEIVER HALF 1/1 32QFN
Microchip Technology
6,580
In Stock
1 : ¥17.82000
Cut Tape (CT)
5,000 : ¥14.02709
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
USB 2.0
1/1
Half
50 mV
-
1.8V ~ 3.3V
-40°C ~ 85°C
Surface Mount
32-VFQFN Exposed Pad
32-QFN (5x5)
10-LFCSP-WD
ADM3066EACPZ-R7
IC TRANSCEIVER HALF 1/1 10LFCSP
Analog Devices Inc.
1,712
In Stock
1 : ¥34.73000
Cut Tape (CT)
1,500 : ¥18.34169
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
30 mV
50Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
10-VFDFN Exposed Pad, CSP
10-LFCSP-WD (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.