Drivers, Receivers, Transceivers

Results: 2
Data Rate
250kbps2.5Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
265
In Stock
2,800
Factory
1 : ¥321.86000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
250kbps
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
24-DIP (0.600", 15.24mm)
24-PDIP
156
In Stock
1 : ¥363.00000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
2.5Mbps
4.5V ~ 5.5V
-40°C ~ 85°C
Through Hole
24-DIP (0.600", 15.24mm)
24-PDIP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.