Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,665 In Stock | 1 : ¥51.43000 Cut Tape (CT) 2,500 : ¥25.80847 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 25 mV | 20Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
1,173 In Stock | 1 : ¥76.85000 Cut Tape (CT) 750 : ¥50.04055 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | IEEE 802.3 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 40-WFQFN Exposed Pad, CSP | 40-LFCSP-WQ (6x6) |