Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,698 In Stock | 1 : ¥13.26000 Cut Tape (CT) 250 : ¥9.01536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | LVDS | 1/0 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,086 In Stock | 1 : ¥14.62000 Cut Tape (CT) 1,000 : ¥7.18370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | LVDS | 0/1 | - | - | 400Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 74 : ¥32.20473 Tube | - | Tube | Obsolete | Transceiver | RS232 | 2/2 | Full | 500 mV | 240kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |