Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
826 In Stock | 1 : ¥24.57000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 70 mV | 5Mbps | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,167 In Stock | 1 : ¥11.31000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |