Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,080 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.76480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3 | 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.62V ~ 1.98V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (3x3) | ||
14,651 In Stock | 1 : ¥38.68000 Cut Tape (CT) 2,000 : ¥25.71503 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 2/2 | Full | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |