Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,204 In Stock | 1 : ¥15.81000 Cut Tape (CT) 2,500 : ¥6.98175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 400kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,514 In Stock | 1 : ¥27.29000 Cut Tape (CT) 5,000 : ¥13.18845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 1/1 | Full | 400 mV | 460Kbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 12-WFQFN Exposed Pad, CSP | 12-LFCSP (3x3) | ||
4,562 In Stock | 1 : ¥67.41000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 2/2 | Full | 35 mV | 20Mbps | 3.15V ~ 3.45V | -40°C ~ 85°C | - | - | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |