Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
70 mV120 mV200 mV
Data Rate
5Mbps20Mbps-
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)10-VFDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC10-VSON (3x3)16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2551T-I/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
30,940
In Stock
1 : ¥11.56000
Cut Tape (CT)
3,300 : ¥9.45760
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
200 mV
-
4.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SOIC
ISO1042BDWR
IC TXRX/ISO FULL 1/1 16SOIC
Texas Instruments
7,211
In Stock
1 : ¥30.86000
Cut Tape (CT)
2,000 : ¥15.47366
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver, Isolated
CANbus
1/1
Full
120 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
10-VSON
SN65HVD01DRCR
IC TRANSCEIVER HALF 1/1 10VSON
Texas Instruments
4,319
In Stock
1 : ¥31.37000
Cut Tape (CT)
2,500 : ¥15.73633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
70 mV
20Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.