Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Receiver Hysteresis
50 mV300 mV
Data Rate
500kbps1Mbps
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
16-VFQFN Exposed PadSOT-583
Supplier Device Package
16-VQFN (3x3)SOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TPS62933FDRLR
THVD1406DRLR
IC TRANSCEIVER HALF 1/1 SOT583
Texas Instruments
7,638
In Stock
1 : ¥17.51000
Cut Tape (CT)
4,000 : ¥7.19826
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-583
SOT-583
16-VFQFN
TRSF3232EIRGTR
IC TRANSCEIVER FULL 2/2 16VQFN
Texas Instruments
2,462
In Stock
1 : ¥19.21000
Cut Tape (CT)
3,000 : ¥8.32263
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
1Mbps
3V ~ 3.6V, 4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.