Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
ReceiverTransceiver
Protocol
EthernetRS232
Number of Drivers/Receivers
0/32/2
Duplex
-Full
Receiver Hysteresis
18 mV500 mV
Data Rate
250kbps-
Voltage - Supply
3V ~ 5.5V4.5V ~ 24V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
20-SSOP (0.209", 5.30mm Width)32-VFQFN Exposed Pad, CSP
Supplier Device Package
20-SSOP32-LFCSP-VQ (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32 LFCSP-VQ
AD8145YCPZ-R7
IC RECEIVER 0/3 32LFCSP
Analog Devices Inc.
1,472
In Stock
1 : ¥83.82000
Cut Tape (CT)
1,500 : ¥43.56677
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
Ethernet
0/3
-
18 mV
-
4.5V ~ 24V
-40°C ~ 105°C
Surface Mount
32-VFQFN Exposed Pad, CSP
32-LFCSP-VQ (5x5)
20-SSOP
MAX3223IDBR
IC TRANSCEIVER FULL 2/2 20SSOP
Texas Instruments
3
In Stock
3,332
Marketplace
1 : ¥23.97000
Cut Tape (CT)
219 : ¥9.97785
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Obsolete
Transceiver
RS232
2/2
Full
500 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
20-SSOP (0.209", 5.30mm Width)
20-SSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.