Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Type
DriverTransceiver
Protocol
EthernetRS422, RS485
Number of Drivers/Receivers
2/04/4
Duplex
-Full
Voltage - Supply
1.8V, 2.5V, 3.3V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)48-VFQFN Exposed Pad
Supplier Device Package
8-SOIC48-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,925
In Stock
5,109
Marketplace
1 : ¥25.59000
Cut Tape (CT)
2,500 : ¥17.00167
Tape & Reel (TR)
130 : ¥16.82392
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Driver
RS422, RS485
2/0
-
-
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
48 QFN
KSZ9031RNXCA
IC TRANSCEIVER FULL 4/4 48QFN
Microchip Technology
1,751
In Stock
1 : ¥69.37000
Tray
-
Tray
Active
Transceiver
Ethernet
4/4
Full
-
1.8V, 2.5V, 3.3V
0°C ~ 70°C
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.