Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
EthernetRS422, RS485
Duplex
-Half
Data Rate
20Mbps-
Voltage - Supply
3V ~ 3.6V3.135V ~ 3.465V
Package / Case
48-LQFPSOT-23-8
Supplier Device Package
48-LQFP (7x7)SOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
DP83848IVVX/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
4,262
In Stock
1 : ¥46.80000
Cut Tape (CT)
1,000 : ¥24.72645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
Ethernet
1/1
-
-
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
48-LQFP
48-LQFP (7x7)
12,334
In Stock
1 : ¥53.30000
Cut Tape (CT)
2,500 : ¥29.13306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
20Mbps
3.135V ~ 3.465V
-40°C ~ 85°C
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.