Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.NXP USA Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusIEEE 802.3RS232
Number of Drivers/Receivers
2/23/54/4
Duplex
FullFull, HalfHalf
Receiver Hysteresis
300 mV500 mV
Data Rate
500kbps10Mbps, 100Mbps, 1Gbps-
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
14-VDFN Exposed Pad28-TSSOP (0.173", 4.40mm Width)40-WFQFN Exposed Pad, CSP
Supplier Device Package
14-HVSON (3x4.5)28-TSSOP40-LFCSP-WQ (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP
MAX3243EIPWR
IC TRANSCEIVER FULL 3/5 28TSSOP
Texas Instruments
2,613
In Stock
1 : ¥13.94000
Cut Tape (CT)
2,000 : ¥6.37528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
3/5
Full
500 mV
500kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
28-TSSOP
14-HVSON
TJA1059TKJ
IC TRANSCEIVER HALF 2/2 14HVSON
NXP USA Inc.
27,536
In Stock
1 : ¥23.29000
Cut Tape (CT)
6,000 : ¥11.26183
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
2/2
Half
300 mV
-
4.75V ~ 5.25V
-40°C ~ 150°C
-
-
Surface Mount
14-VDFN Exposed Pad
14-HVSON (3x4.5)
40 LFCSP
ADIN1300BCPZ-R7
IC TXRX FULL/HALF 4/4 40LFCSP
Analog Devices Inc.
1,173
In Stock
1 : ¥76.85000
Cut Tape (CT)
750 : ¥50.04055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
IEEE 802.3
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
40-WFQFN Exposed Pad, CSP
40-LFCSP-WQ (6x6)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.