Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,563 In Stock | 1 : ¥12.40000 Cut Tape (CT) 2,500 : ¥7.40935 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS485 | 1/1 | Half | 50 mV | 50Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
7 In Stock | 1 : ¥92.58000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Full | 20 mV | 25Mbps | 3V ~ 5.5V | -40°C ~ 105°C | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥48.27000 Tube | - | Tube | Active | Transceiver, Isolated | RS422, RS485 | 1/1 | Full | 30 mV | 50Mbps | 1.71V, 2.25V, 3V ~ 1.89V, 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |